Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
732-MC14632.76KAAC3R
Manufacturer Part #:

MC-146 32.768KA-AC3:ROHS

Manufacturer:

Description: Crystals 32.768KHz 9pF 20ppm -40c +85C
Silverlight Page 1,159, Mouser Enhanced Catalog
PDF Page 1,159, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
RoHS: RoHS Compliant By Exemption Details
Frequency: 32.768 kHz
Tolerance: 20 PPM
Load Capacitance: 9 pF
Termination Style: SMD/SMT
Package / Case: 7 mm x 1.5 mm
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 1.5 mm W x 7 mm L x 1.4 mm H
Packaging: Reel
Series: MC-146
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.66
  100: $0.627
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $0.627
  500: $0.561
  1,000: $0.494
  2,500: $0.478
  5,000: $0.461
  10,000: $0.445
  25,000: $0.402
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MSP430F5438AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $11.36
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
G6K-2P-Y-DC5
Low Signal Relays - PCB ThruHole NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.42
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
TLV1117-50CDCYR
Low Dropout Regulators - LDO Fixed LDO Volt Reg
Texas Instruments
1: $0.40
501193-2000
Headers & Wire Housings 1.0 WtB Crimp Rec Te
Molex
1: $0.14
FDN342P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.37
TPS73633DBVR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.82
MCP1703T-3302E/CB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
TL1963A-33KTTR
Low Dropout Regulators - LDO 1.5A Lo-Noise Fast- T ...
Texas Instruments
1: $2.81
UX60A-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/O POST
Hirose Connector
1: $1.14
ECS-120-20-30B-DU-TR
Crystals 12MHz -55 to +125C
ECS
1: $1.77
25SMT-4442-01
EMI Gaskets & Grounding Pads 3.6x1.7x1.6mm 1.35RCS ...
Gore
1: $0.53
ZXCT1009FTA
Current & Power Monitors & Regulators High Side Cr ...
Diodes Inc. / Zetex
1: $0.97
SMD100F-2
Resettable Fuses 30V 40A IMAX
TE Connectivity / Raychem
1: $0.47
1551ATS100
Racks & Rack Cabinet Accessories #2 S-TAP SCREW 10 ...
Hammond Manufacturing
1: $7.56

174243480