Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
732-MA-5064.91-C0R
Manufacturer Part #:

MA-506 4.9152M-C0:ROHS

Manufacturer:

Description: Crystals 4.9152MHz 18pF 20ppm -20C +70C
Silverlight Page 1,160, Mouser Enhanced Catalog
PDF Page 1,160, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
RoHS: RoHS Compliant By Exemption Details
Frequency: 4.9152 MHz
Tolerance: 50 PPM
Load Capacitance: 10 pF
Termination Style: SMD/SMT
Package / Case: 13.46 mm x 5.08 mm
Operating Temperature Range: - 20 C to + 70 C
Dimensions: 5.08 mm W x 13.46 mm L x 4.6 mm H
Packaging: Reel
Series: MA-506
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,146 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  10: $1.41
  100: $1.31
  500: $1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.07
  5,000: $0.985
  10,000: $0.949
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TR3B106K025C1100
Tantalum Capacitors - Solid SMD 10uF 25volts 10% B ...
Vishay/Sprague
1: $1.86
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.89
DS2E-S-DC24V
Low Signal Relays - PCB 2A 24VDC DPDT SEALED PCB
Panasonic Electric Works
1: $4.49
WSC45271R000FEB
Wirewound Resistors - SMD 2watts 1ohms 1%
Vishay/Dale
1: $2.57
MA-506 14.7456M-C0:ROHS
Crystals 14.7456MHz 18pF 20ppm -20C +70C
Epson Toyocom
1: $0.83
LM393DT
Comparator ICs Lo-Pwr Dual Voltage
STMicroelectronics
1: $0.37
PLT1206Z5001AST5
Thin Film Resistors - SMD 400mW 5kOHM 0.05% 1206 5 ...
Vishay/Thin Film
1: $5.90
ACH4518-330-TD01
EMI Filters Large Current EMI Filter
TDK
1: $0.61
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
RN732ATTD1201F25
Thin Film Resistors - SMD 1/10W 1.2Kohm 1% 25ppm
KOA Speer
1: $0.28
WSR2R1000FEB
Current Sense Resistors - SMD 2watts 0.1ohms 1%
Vishay/Dale
1: $1.14
SDR1005-681KL
Fixed Inductors 680uH 10% SMD
Bourns
1: $0.62
SN74ACT74DR
Flip Flops Dual Pos Edge Trig
Texas Instruments
1: $0.48
LM317LILP
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.50
SN75452BDR
Peripheral Drivers & Components - PCIs Dual Hi Cur ...
Texas Instruments
1: $0.80
FKP1-1000/1250/5P15
Film Capacitors 1250V 1000pF 5% PCM 15
WIMA
1: $0.63
CRCW06036K81FKEA
Thick Film Resistors - SMD 1/10watt 6.81Kohms 1%
Vishay/Dale
1: $0.22
SDR1005-822KL
Fixed Inductors 8.2K 10% SMD
Bourns
1: $0.62
CRCW04025K11FKED
Thick Film Resistors - SMD 1/16watt 5.11Kohms 1%
Vishay/Dale
1: $0.22

000000001