|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
732-MA-5064-C0R
Manufacturer Part #:

MA-506 4.0000M-C0:ROHS

Manufacturer:

Description:
Crystals 4MHz 18pF 50ppm -20C +70C
Mouser Online Catalog Page 1,203, Mouser Online Catalog
PDF Page 1,203, PDF Catalog Page
MA-506 4.0000M-C0:ROHS Datasheet MA-506 4.0000M-C0:ROHS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
Product Category: Crystals
RoHS: RoHS Compliant By Exemption Details
Termination Style: SMD/SMT
Package / Case: 13.46 mm x 5.08 mm
Load Capacitance: 18 pF
Frequency: 4 MHz
Tolerance: 50 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Series: MA-406/MA-505/MA-506
Brand: Epson Timing
ESR: 150 Ohms
Height: 4.6 mm
Length: 12.7 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: MHz Range Crystal Unit
Width: 5.08 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,380
MMZ2012R102ATD25 EMI Filter Beads, Chips & Arrays 13,781
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,134
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,332
BNX024H01L EMI Network Filter 3,720
RPBAG-R Wall Mount AC Adapters 17,907
SFSKA5M50CF00-R3 Signal Conditioning 2,726
CY8C4245PVI-482 ARM Microcontrollers - MCU 930
ILBB0805ER601V EMI Filter Beads, Chips & Arrays 9,622
ESH226M050AC3AA Aluminum Electrolytic Capacitors - Leaded 9,085
Real Time Availability
Stock:
1,066 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.68
10:
$1.41
100:
$1.31
500:
$1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.07
$0.985
$0.949
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 174559134 129527177