|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
732-MA-5056-C0R
Manufacturer Part #:

MA-505 6.0000M-C0:ROHS

Manufacturer:

Description:
Crystals 6MHz 18pF 50ppm -20C +70C
Mouser Online Catalog Page 1,203, Mouser Online Catalog
PDF Page 1,203, PDF Catalog Page
MA-505 6.0000M-C0:ROHS Datasheet MA-505 6.0000M-C0:ROHS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
Product Category: Crystals
RoHS: RoHS Compliant By Exemption Details
Termination Style: SMD/SMT
Package / Case: 13.46 mm x 5.08 mm
Load Capacitance: 18 pF
Frequency: 6 MHz
Tolerance: 50 PPM
Frequency Stability: 30 PPM
Operating Temperature Range: - 20 C to + 70 C
Packaging: Reel
Series: MA-406/MA-505/MA-506
Brand: Epson Timing
ESR: 80 Ohms
Height: 4.6 mm
Length: 12.7 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: MHz Range Crystal Unit
Width: 5.08 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T495X476K035ATE300 Tantalum Capacitors - Solid SMD 11,804
5748270-2 D-Sub Tools & Hardware 14,630
LG L29K-G2J1-24-Z Standard LEDs - SMD 133,125
T491X107K025AT Tantalum Capacitors - Solid SMD 16,140
VSSR1601103JTF Resistor Networks & Arrays 9,062
ST1S10PHR Voltage Regulators - Switching Regulators 7,764
350689-7 Pin & Socket Connectors 22,356
1210L010WR Resettable Fuses - PPTC 14,927
02013A220GAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,287
TUSB2046BVFR USB Interface IC 1,298
Real Time Availability
Stock:
610 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.83
10:
$0.64
100:
$0.608
500:
$0.544
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.479
$0.447
$0.432
$0.39
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 174559134