Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
732-MA-40625-C3R
Manufacturer Part #:

MA-406 25.0000M-C3:ROHS

Manufacturer:

Description: Crystals 25MHz 18pF 20ppm -20C +70C
Silverlight Page 1,160, Mouser Enhanced Catalog
PDF Page 1,160, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
RoHS: RoHS Compliant By Exemption Details
Frequency: 25 MHz
Tolerance: 30 PPM
Load Capacitance: 10 pF
Termination Style: SMD/SMT
Package / Case: 11.7 mm x 4.8 mm
Operating Temperature Range: - 20 C to + 70 C
Dimensions: 4.8 mm W x 11.7 mm L x 3.7 mm H
Packaging: Reel
Series: MA-406
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
178 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.66
  100: $0.627
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $0.627
  500: $0.561
  1,000: $0.494
  2,500: $0.478
  5,000: $0.461
  10,000: $0.445
  25,000: $0.402
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.18
SI2312BDS-T1-E3
MOSFET 20V 3.77A
Vishay/Siliconix
1: $0.64
HCPL0501
High Speed Optocouplers HS Optocoupler 1Ch Transis ...
Fairchild Semiconductor
1: $1.43
DS1374U-33+
Real Time Clock I2C 32-Bit Binary Counter Watchdog
Maxim Integrated
1: $3.83
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
PCA9306DCTT
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $1.72
43202-8919
Ethernet & Telecom Connectors RA 8/8 RJ-45 low pro ...
Molex
1: $2.37
PIC12F629-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.15
ST2012SB32768H5HPWAA
Crystals 12.5pF 32.768kHz
AVX
1: $1.22
SN74LVC1G14DBVR
Inverters SINGLE SCHMITT TRIGGER INVERTER
Texas Instruments
1: $0.12
M95512-WMN6TP
EEPROM 2.5 V to 5.5V 512K
STMicroelectronics
1: $2.24
TAJD227K010RNJ
Tantalum Capacitors - Solid SMD 10volts 220uF 10%
AVX
1: $1.20
KT11P2JM34 LFS
Tactile Switches Top Actuated Tactile SMT Switch
C&K Components
1: $2.08
IHLP2525CZEBR47M01
Fixed Inductors .47uH 20%
Vishay/Dale
1: $5.40
597-5111-407F
Standard LEDs - SMD RED 660nm HI INTENSITY
Dialight
1: $0.49
MAX16055CAUB+
Supervisory Circuits Hex Voltage MPU Supervisor
Maxim Integrated
1: $7.13

000000001