|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
732-S5U13781R00C10M
Manufacturer Part #:

S5U13781R00C10M

Manufacturer:

Description:
Display Development Tools S1D13781 BoosterPack LCDC Development Pkg
Mouser Online Catalog Page 94, Mouser Online Catalog
PDF Page 94, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: S1D13781
Interface Type: SPI
Operating Supply Voltage: 2.7 V to 3.6 V
Brand: Epson ICs
Packaging: Bulk
Series: S5U13781
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C123GXL Development Boards & Kits - ARM 686
EK-TM4C1294XL Development Boards & Kits - ARM 549
A000057 Development Boards & Kits - AVR 644
DK-TM4C129X Development Boards & Kits - ARM 33
WGI210IT S LJXT Ethernet ICs 4,554
UM232H Interface Development Tools 297
L7805ABD2T-TR Linear Voltage Regulators 5,879
DK-TM4C123G Development Boards & Kits - ARM 16
F951A107MAAAQ2 Tantalum Capacitors - Solid SMD 5,918
MAX3094EEUE+ RS-422/RS-485 Interface IC 878
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.25

To add to a project, please Log In.

114547987 176653661 178141836 153566726 147914401 192564755 197847692