|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

S7U4E002A010000

Manufacturer:

Description:
Interface Development Tools USB Board for Micro Eval Boards
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
Product Category: Interface Development Tools
Product: Evaluation Boards
Type: USB to UART
Tool Is For Evaluation Of: FT232RQ
Operating Supply Voltage: 5 V
Brand: Epson ICs
Dimensions: 22 mm x 10 mm x 4.7 mm
Interface Type: RS-232, USB
Series: S7U4E002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

156231274 182988286