Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
732-S5U1V30340E0100
Manufacturer Part #:

S5U1V30340E0100

Manufacturer:

Description: Audio IC Development Tools S1V3034x Voice Guide LSI Host Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Audio DSP
Tool Is For Evaluation Of: S1V3034x
Operating Supply Voltage: 2.2 V to 5.5 V
Interface Type: I2C, SPI, UART
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 6 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $564.47

To add to a project, please Log In.


172457088 163840556 1486666625-0509-10false