|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
732-S5U13U00P00C100
Manufacturer Part #:

S5U13U00P00C100

Manufacturer:

Description:
Sockets & Adapters USB adaptor Board
Share |
Manufacturer: Epson
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Brand: Epson ICs
Product: Adapter Boards
For Use With: S5U13517P00C100
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Series: S5U13U00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$850.00

To add to a project, please Log In.

122645275 192564755 147914401