Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
732-S5U13719P00C100
Manufacturer Part #:

S5U13719P00C100

Manufacturer:

Description: Display Development Tools S1D13719 Mbl Graphic Engine EVAL BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: S1D13719
Interface Type: USB
Operating Supply Voltage: 3.3 V
For Use With: S5U13U00P00C100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $495.30

To add to a project, please Log In.


173063486