|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
732-S1V3G340F00A900
Manufacturer Part #:

S1V3G340F00A900

Manufacturer:

Description:
Communication ICs - Various Voice Guidance IC ROMLESS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
Product Category: Communication ICs - Various
RoHS: RoHS Compliant Details
Brand: Epson ICs
Product: Voice Guidance
Operating Supply Voltage: 2.2 V to 5.5 V
Operating Supply Current: 300 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFP-52
Data Rate: 40 kb/s
Frequency: 32.77 kHz
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Packaging: Tray
Series: S1V3G340
Factory Pack Quantity: 160
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 2400
Multiples: 160
Pricing (USD)
$2.98

To add to a project, please Log In.

1479144015-0509-10false