|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
732-S1D13517F00A100
Manufacturer Part #:

S1D13517F00A100

Manufacturer:

Description:
Display Drivers & Controllers LCD Controller
Mouser Online Catalog Page 94, Mouser Online Catalog
PDF Page 94, PDF Catalog Page
S1D13517F00A100 Datasheet S1D13517F00A100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Brand: Epson ICs
Product: Controller
Display Type: LCD
Operating Supply Voltage: 3.3 V
Mounting Style: SMD/SMT
Package / Case: QFP-128
Packaging: Tray
Operating Frequency: 80 MHz
Series: S1D13517
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 813
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,123
SST25VF064C-80-4I-S3AE Flash Memory 9,970
SST25VF016B-75-4I-S2AF Flash Memory 15,952
LTST-C170GKT Standard LEDs - SMD 104,750
TC1262-2.5VDB LDO Voltage Regulators 1,291
AR1021-I/SS Touch Screen Controllers 1,210
VJ0603Y102KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,963
GRM2165C1H202JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,010
Real Time Availability
Stock:
265 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.68
25:
$7.59
50:
$6.94
100:
$6.59
500:
$6.51
$6.26

To add to a project, please Log In.

183577188 110175173 135098756 121159121 146259450 147914401 197847692