|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
884-EN6347QI-E
Manufacturer Part #:

EVB-EN6347QI

Manufacturer:

Description:
Power Management IC Development Tools EN6347QI Eval Board 4A High Eff Buck Con
Mouser Online Catalog Page 537, Mouser Online Catalog
PDF Page 537, PDF Catalog Page
EVB-EN6347QI Datasheet EVB-EN6347QI Datasheet
Share |
Manufacturer: Altera
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: EN6347QI
Input Voltage: 2.5 V to 6.6 V
Output Voltage: 2.26 V to 6.24 V
Brand: Enpirion
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A
Packaging: Bulk
Part # Aliases: EN6347QI-E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.00

To add to a project, please Log In.

153566726 119863353 147914401 192564755 197847692