Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
884-EP5358LUI
Manufacturer Part #:

EP5358LUI

Manufacturer:

Description: DC/DC Switching Converters 500mA Sync Buck Con Int Inductor, Lo VID
Silverlight Page 455, Mouser Enhanced Catalog
PDF Page 455, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Enpirion
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Switching Frequency: 5 MHz
Output Voltage: 0.6 V to 5.2 V
Output Current: 600 mA
Number of Outputs: 1
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Input Voltage MIN: 2.4 V
Load Regulation: 0.48 %/A
Minimum Operating Temperature: - 40 C
Package / Case: QFN-16
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1856 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.39
  10: $1.94
  100: $1.52
  250: $1.48
  500: $1.39
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OM13039,598
Development Boards & Kits - ARM Keil MCB1857 Eval ...
NXP Semiconductors
1: $361.25
TS334IDT
Comparator ICs Micro PWR 1.65 to 5V 20uA 210ns 2kV
STMicroelectronics
1: $0.88
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
OPA211IDGKT
Operational Amplifiers - Op Amps 1.1nV/Hz Noise Lo ...
Texas Instruments
1: $11.27
78SR-5/2-C
DC/DC Converters 8-32Vin 5Vout 2A SIP Switching Re ...
Murata Power Solutions
1: $12.36
EN5322QI
Switching Converters, Regulators & Controllers 2A ...
Enpirion
1: $4.78
EN6360QI
DC/DC Switching Converters 8A High Eff Buck Con In ...
Enpirion
1: $14.70
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
EN6337QI
DC/DC Switching Converters 3A High Eff Buck Con In ...
Enpirion
1: $7.66
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
B3F-1050
Tactile Switches 6X6 Proj 7.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.29
0201ZD562KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
AVX
1: $0.44
ACH32C-104-T
EMI Filters 3216 0.1uF
TDK
1: $0.56
EP5358HUI
DC/DC Switching Converters 500mA Sync Buck Conv In ...
Enpirion
1: $2.39
SN74HC540NSR
Buffers & Line Drivers Octal Buff/Line Drvr W/3-St ...
Texas Instruments
1: $0.68
EP53A8LQI
DC/DC Switching Converters 1000mA Syn Buck Reg Int ...
Enpirion
1: $3.36
RS3-2405S
DC/DC Converters 3W DC/DC 1kV REG 2:1 18-36Vin 5Vo ...
RECOM Power
1: $19.36
NST3906DP6T5G
Transistors Bipolar - BJT DUAL PNP GP TRANS SOT-96 ...
ON Semiconductor
1: $0.25
VESD05A1A-HD1-GS08
ESD Suppressors 5.0 Volt 16 Amp
Vishay Semiconductors
1: $0.48
CRCW04029M10JNED
Thick Film Resistors - SMD 1/16watt 9.1Mohms 5% 20 ...
Vishay/Dale
1: $0.22


This product is also available in:
134356795