Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
884-EN5394QI
Manufacturer Part #:

EN5394QI

Manufacturer:

Description: Voltage Regulators - Switching Regulators 9A Volt Mde Syn Buck PWM DC-DC Converter
Mouser Online Catalog Page 455, Mouser Online Catalog
PDF Page 455, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 6.6 V
Switching Frequency: 4 MHz
Output Voltage: 600 mV
Output Current: 9 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-68
Brand: Enpirion
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 500
Unit Weight: 0.018695 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,469 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $16.91
  25: $13.45
  100: $11.53
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $11.53
  2,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EFM32ZG110F32-QFN24
ARM Microcontrollers - MCU 32KB Flash 4KB RAM
Silicon Labs
1: $1.06
Si53306-B-GM
Clock Drivers & Distribution Univ buffer/level tra ...
Silicon Labs
1: $2.15
SI2323DDS-T1-GE3
MOSFET -20V 39mOhm@4.5V -5.3A P-Ch G-III
Vishay Semiconductors
1: $0.70
SN74V293-6PZA
FIFO 65536 x 18 Synch FIFO Memory
Texas Instruments
1: $33.75
C1608X5R0J226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.38
T491X226M050AT
Tantalum Capacitors - Solid SMD 50volts 22uF 20%
Kemet
1: $5.45
EN5365QI
Voltage Regulators - Switching Regulators 6A BUCK ...
Enpirion
1: $13.55
EN5311QI
Voltage Regulators - Switching Regulators 1A BUCK ...
Enpirion
1: $3.96
MAX8556ETE+
LDO Voltage Regulators 4A Ultra-Low-Input-V LDO Re ...
Maxim Integrated
1: $9.10
IHLP1212BZER2R2M11
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $1.21
C3216X5R0J476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.87
EN63A0QI
Voltage Regulators - Switching Regulators 12A Hi E ...
Enpirion
1: $25.87
MAX9119EXK+T
Comparator ICs 1.6V nPower Comparator
Maxim Integrated
1: $2.16
ADUM7441ARQZ
Isolator Interface IC 1kV RMS Quad-CH Digital
Analog Devices
1: $3.81
BSC340N08NS3 G
MOSFET OptiMOS2 PWR Transistor N-CH
Infineon Technologies
1: $0.99
111-2213-010
Flat Cables Spectra-Bond 10 Cond Ribbon Cable
Amphenol Spectra-Strip
1: $1.50
ERJ-2RKF22R0X
Thick Film Resistors - SMD 0402 22.0ohms 1% Tol
Panasonic
1: $0.10
RVQ040N05TR
MOSFET Med Pwr, Sw MOSFET N Chan, 45V, 4A
ROHM Semiconductor
1: $0.68
M95512-RDW6TP
EEPROM 1.8V to 5.5V 512K
STMicroelectronics
1: $2.79
S41F-RO
Toggle Switches 4PST ON-OFF 25A
NKK Switches
1: $11.60


197537735 108793169 146182906 197847692 110087055 131543531 188492425