|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
884-EN5335QI
Manufacturer Part #:

EN5335QI

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3A Voltage Mode Synchronous Buck PWM
Mouser Online Catalog Page 537, Mouser Online Catalog
PDF Page 537, PDF Catalog Page
EN5335QI Datasheet EN5335QI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Enpirion
Mounting Style: SMD/SMT
Package / Case: QFN-44
Output Voltage: 800 mV to 3.3 V
Output Current: 3 A
Number of Outputs: 1 Output
Input Voltage MAX: 6.6 V
Topology: Buck
Input Voltage MIN: 2.375 V
Switching Frequency: 5 MHz
Maximum Operating Temperature: + 85 C
Series: EN53xx
Load Regulation: 4 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 500
Tradename: Enpirion
Type: Step-Down Regulator
Unit Weight: 0.013051 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EN5322QI Voltage Regulators - Switching Regulators 5,510
TPS51200DRCR LDO Voltage Regulators 16,928
TXS0108ERGYR Translation - Voltage Levels 15,234
EN5311QI Voltage Regulators - Switching Regulators 1,159
EN5336QI Voltage Regulators - Switching Regulators 401
BSC030N03LS G MOSFET 5,854
TS5A3166DCKR Analog Switch ICs 15,359
DFLS230LH-7 Schottky Diodes & Rectifiers 4,613
M24C02-RMC6TG EEPROM 10,239
Real Time Availability
Stock:
576 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.25
25:
$6.56
100:
$5.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$5.62
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

162548912 108793169 197847692 125552217 106889023 110087055 146182906 198460789 128534242 128538014 158451729 188492425 131543531 147914401 158646201