|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
884-EN5311QI
Manufacturer Part #:

EN5311QI

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 1A BUCK CONVERTER INTEGRATED INDUCTOR
Mouser Online Catalog Page 537, Mouser Online Catalog
PDF Page 537, PDF Catalog Page
EN5311QI Datasheet EN5311QI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Altera
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Enpirion
Mounting Style: SMD/SMT
Package / Case: QFN-20
Output Voltage: 0.6 V to 6 V
Output Current: 1 A
Number of Outputs: 1 Output
Input Voltage MAX: 6.6 V
Topology: Buck
Input Voltage MIN: 2.4 V
Switching Frequency: 4 MHz
Maximum Operating Temperature: + 85 C
Series: EN53xx
Input Voltage: 2.4 V to 6.6 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 750 nA
Packaging: Reel
Factory Pack Quantity: 1000
Supply Voltage - Min: 2.4 V
Tradename: Enpirion
Type: Step-Down with Standby
Unit Weight: 0.002751 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71A226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,431
EN5322QI Voltage Regulators - Switching Regulators 5,696
TPS74201RGWT LDO Voltage Regulators 999
T520V337M2R5ATE025 Tantalum Capacitors - Polymer SMD 6,571
EN5337QI Voltage Regulators - Switching Regulators 640
5016 Circuit Board Hardware - PCB 181,618
EN5336QI Voltage Regulators - Switching Regulators 401
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,935
EN5335QI Voltage Regulators - Switching Regulators 576
Real Time Availability
Stock:
1,199 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.96
25:
$3.15
100:
$2.70
500:
$2.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$2.16
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110698325 108793169 106889023 198460789 158451729 158646201 197847692 146182906 147914401 188492425 110087055 128534242 128538014 131543531