Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
904-EFM32TG822F32
Manufacturer Part #:

EFM32TG822F32

Manufacturer:

Description: ARM Microcontrollers - MCU 32KB Flash 4KB RAM
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 216, Mouser Enhanced Catalog
PDF Page 216, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Energy Micro
RoHS: RoHS Compliant Details
Core: ARM Cortex M3
Data Bus Width: 32 bit
Maximum Clock Frequency: 32 MHz
Program Memory Size: 32 KB
Data RAM Size: 4 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 3.8 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: LQFP-48
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 6
Interface Type: I2C, SPI, UART
Length: 7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 37
Number of Timers: 6
Packaging: Reel
Processor Series: EFM32
Program Memory Type: Flash
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
851 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $6.88
  10: $5.63
  100: $5.05
  250: $4.59
  500: $4.01
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $3.21
  2,000: $3.05
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
WM72016-6-DGTR
RFID Transponders 16Kbit Secure FRAM Gen-2 RFID Ac ...
Cypress Semiconductor
1: $7.36
VEMT3700F-GS08
Phototransistors 70V 100mW 850nm
Vishay Semiconductors
1: $0.58
EFM32-TG-STK3300
Development Boards & Kits - ARM TG Starter Kit
Energy Micro
1: $68.75
LCD-S301C31TR
LCD Numeric Display Modules .31" 3 Digit TN REF
Lumex
1: $1.66
LCD-S501C39TR
LCD Numeric Display Modules Numeric LCD
Lumex
1: $3.88
LCD-S401C52TF
LCD Numeric Display Modules .52" 4 Digit TN TRAN
Lumex
1: $4.20

154256827 104283289 127026003 126266326 114887186