Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
904-EFM32G840F128
Manufacturer Part #:

EFM32G840F128

Manufacturer:

Description: ARM Microcontrollers - MCU 128KB FLASH 16KB RAM 32MHZ 1.8-3.8V
Silverlight Page 216, Mouser Enhanced Catalog
PDF Page 216, PDF Catalog Page
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Energy Micro
RoHS: RoHS Compliant Details
Core: ARM Cortex M3
Data Bus Width: 32 bit
Maximum Clock Frequency: 32 MHz
Program Memory Size: 128 KB
Data RAM Size: 16 KB
Operating Supply Voltage: 1.8 V to 3.8 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: QFN-64
Mounting Style: SMD/SMT
Interface Type: I2C, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 56
Number of Timers: 3
Packaging: Reel
Processor Series: EFM32G840
Program Memory Type: Flash
Factory Pack Quantity: 1000
Part # Aliases: EFM32G840F128-QFN64
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
944 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $9.26
  10: $8.39
  25: $7.69
  100: $6.99
  250: $6.29
  500: $5.76
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $4.72
  2,000: $4.54
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
LIS3LV02DL
Accelerometers - Board Mount MEMS INERTIAL SENSOR
STMicroelectronics
1: $10.10
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
CC2520RHDT
RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver
Texas Instruments
1: $5.25
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
BLM15AG102SN1D
EMI Filter Beads, Chokes & Arrays 1K OHM HIGH SPEE ...
Murata Electronics
1: $0.33
503398-0891
Memory Card Connectors MICRO SD RA SMT 1.28MM HT T ...
Molex
1: $4.60
FM25VN10-G
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM
Cypress Semiconductor
1: $12.85
M41T93RQA6F
Real Time Clock SPI RTC 32.768 kHz 365nA 2.0V to 5 ...
STMicroelectronics
1: $3.11
SN74LVC2G34DRLR
Buffers & Line Drivers DUAL BUFFER GATE
Texas Instruments
1: $0.57
TPS79633DCQ
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $3.03
SMLP12BC7TT86
Standard LEDs - SMD BLUE 66mW 20mA 2.9V
ROHM Semiconductor
1: $0.69
ERJ-2RKF5602X
Thick Film Resistors - SMD 0402 56Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2GEJ511X
Thick Film Resistors - SMD 0402 510ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
1: $0.24

175546627 127026003 126266326 189704884 190921266 154256827 114887186