Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
904-EFM32-G8XX-DK
Manufacturer Part #:

EFM32-G8xx-DK

Manufacturer:

Description:
Development Boards & Kits - ARM DEV KIT W/ EFM32G890F128
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: EFM32G8x
Core: ARM Cortex M3
Interface Type: I2C, RS-232, USB
Operating Supply Voltage: 5 V
Brand: Silicon Labs
Data Bus Width: 32 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: EFM32-G8xx-DK
Factory Pack Quantity: 20
Tradename: EFM32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 20
Multiples: 20
Pricing (USD)
  20: $300.00

To add to a project, please Log In.


154256827 102732996 147914401 192564755