Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
525-NH15BP-4
Manufacturer Part #:

NH15BP4

Manufacturer:

Description: NiMH - Nickel Metal Hydride Battery AA 2500mAh 4-Pack
PDF Data Sheet
 
Shipping Restrictions:
Share |
Manufacturer: Energizer
Product Category: NiMH - Nickel Metal Hydride Battery
RoHS: Not Applicable
Battery Size: AA
Output Voltage: 1.2 V
Capacity: 2500 mAh
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Rechargeable
Chemistry: Nickel Metal Hydride
Type: NiMH - Nickel Metal Hydride Battery
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
121 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 121 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.37
  12: $15.44
  48: $14.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HHR-210AAC48
NiMH - Nickel Metal Hydride Battery AA 1.2V 2000MA ...
Panasonic Battery
1: $3.93
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
66400-4
Standard Circular Contacts PIN 24-20AWG BULK
TE Connectivity / AMP
1: $0.52
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
3101.0125
Fuse Holders FPG2 F'GRIP IP67
Schurter
1: $3.37
16-02-0096
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.10
32400
Sockets & Adapters XBEE USB Adapter
Parallax
1: $22.79
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
LR6XWA
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
PM3700-20-RC
Common Mode Filters / Chokes 0.5mH MIN
Bourns
1: $3.00
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
48-2-RB-R-BK-B
Pushbutton Switches MAIN ST RD RED/BK/BK
ITW Switches
1: $9.57
12BH361/C-GR
Battery Holders, Snaps & Contacts 6 AA 6" LDS W/CO ...
Eagle Plastic Devices
1: $1.37
12BH381A-GR
Battery Holders, Snaps & Contacts 8 AA CELLS
Eagle Plastic Devices
1: $2.63
12BH363A-GR
Battery Holders, Snaps & Contacts 6 AA W/6" WIRE L ...
Eagle Plastic Devices
1: $1.45
PS-DL
NiCd - Nickel Cadmium Battery 1.2V 4000mAh "D" W/B ...
Power-Sonic
1: $11.58
160-000-209R000
D-Sub Tools & Hardware 9P FEMALE DUST COVER CLEAR ...
NorComp
1: $0.56
7009-SS
Screws & Fasteners 0.156 X 0.1875 6-32 SLOTTED SHL ...
RAF Electronic Hardware
1: $1.32

189667604 157313450 170464461 130043370 127146780 113239055