Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
525-E-CR2025BP
Manufacturer Part #:

ECR2025BP

Manufacturer:

Description: Coin Cell Battery LITH BAT 3V 20X2.5MM
PDF Data Sheet
 
Shipping Restrictions: Available in USA only. Available in USA only.
Share |
Manufacturer: Energizer
Product Category: Coin Cell Battery
RoHS: Not Applicable
Brand: Energizer
Battery Size: CR2025
Output Voltage: 3 V
Capacity: 163 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 72
Type: Coin Cell Battery
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
CR2025
Coin Cell Battery 3V 20 X 2.5 MM 150mA
Panasonic Battery
1: $0.33
35184
Terminals NON-INSUL RING
TE Connectivity
1: $1.49

111517345 189667604 106889023 123467294 130043370 156241373 157313450 183711686 144607102 166574186