Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
525-A76BP
Manufacturer Part #:

A76BP

Manufacturer:

Description: Coin Cell Battery G/P ELECTR BATT 1.5V
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Energizer
Product Category: Coin Cell Battery
RoHS: Not Applicable
Brand: Energizer
Battery Size: A76
Output Voltage: 1.5 V
Capacity: 150 mAh
Chemistry: Alkaline
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 72
Type: Coin Cell Battery
Part # Aliases: AG13
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

166574186 111517345 157313450 189667604 183711686 130043370 156241373