Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-IPM300
Manufacturer Part #:

IPM300

Manufacturer:

Description: DC/DC Converters 3.3V/5.0V @ 3.6/.15A w/ I2C Interface
Silverlight Page 2,185, Mouser Enhanced Catalog
PDF Page 2,185, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Network Power
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 300 W
Input Voltage Range: - 36 V to - 75 V
Input Voltage (nominal): - 48 VDC
Number of Outputs: 2
Output Voltage (Channel 1): 3.3 V
Output Current (Channel 1): 3.6 A
Output Voltage (Channel 2): 5 V
Output Current (Channel 2): 0.15 A
Mounting Style: Through Hole
Package / Case Size: 58.4 mm x 36.8 mm x 14.73 mm
Height: 14.73 mm
Isolation Voltage: 2.25 kV
Length: 58.4 mm
Series: IPM300
Width: 36.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $112.46
  5: $111.58
  10: $110.69
  25: $103.54
  50: $99.97
  100: $94.97
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
PDT012A0X3-SRZ
DC/DC Converters 3-14.4Vin .6-5.5Vout 12A NegLogic ...
GE Energy (Lineage Power)
1: $12.55
ALD03B48N-L
DC/DC Converters 35W 12V@2.75A Neg SMT
Emerson / Astec Power
1: $37.62
0437.375WR
Fuses 125V .375A FA 1206
Littelfuse
1: $0.80
2051-256-SS
Standoffs & Spacers 1/8 LNGTH 2-56 STD FML HEX STA ...
RAF Electronic Hardware
1: $0.80

188514550 133557014 116711328