|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-415-0096-150
Manufacturer Part #:

415-0096-150

Manufacturer:

Description:
RF Cable Assemblies RA PLUG/STR JACK MED. PROFILE 150MM
Mouser Online Catalog Page 1,395, Mouser Online Catalog
PDF Page 1,395, PDF Catalog Page
415-0096-150 Datasheet 415-0096-150 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Connector A Series: UMC
Connector A Gender: Plug (Male)
Connector A Body Style: Right Angle
Connector B Series: SMA
Connector B Gender: Jack (Female)
Connector B Body Style: Straight
Length: 150 mm
Impedance: 50 Ohms
Frequency Range: DC to 6 GHz
Cable Type: 0.81 mm coax
Color: Black
Connector A Polarity: Normal
Connector B Polarity: Normal
Packaging: Bulk
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ANT-2.4-CW-CT-SMA Antennas 165
ANT-916-CW-HWR-RPS Antennas 530
CEB-20D64 Speakers & Transducers 1,302
AB1290B-LW100-R Speakers & Transducers 115
72XWR10KLF Trimmer Resistors - Through Hole 104
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.63
5:
$19.17
10:
$17.88
25:
$16.76

To add to a project, please Log In.

142103851 198649409 116697332 115503432 143080215 157845746 167858023 179804822 172639243