Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-415-0076-012
Manufacturer Part #:

415-0076-012

Manufacturer:

Description: Cables - RF Cable Assemblies STR QK CONN PLG-PLG RG-316DS 12"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Cables - RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 12 in
Cable Type: RG-316 DS
Impedance: 50 Ohms
Frequency Range: DC to 12.4 GHz
Color: Gray
Connector A Polarity: Normal
Connector B Polarity: Normal
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 80
Multiples: 1
Pricing (USD)
  80: $50.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
83421-9039
Cable Assemblies 9 POS CMD TO 9 SKT D SUB 18 INCH ...
Molex
1: $32.30
83421-9044
Cable Assemblies CMD CBL RCPT ASY 9P 72IN SNGL END
Molex
1: $20.88
415-0028-036
RF Cable Assemblies SMA TO BNC PLGS 36"
Johnson / Emerson Connectivity Solutions
1: $13.77
83421-9036
Cable Assemblies 9 POS CMD TO 9 PIN DSUB 18 IN CBL ...
Molex
1: $52.76
415-0028-012
RF Cable Assemblies SMA TO BNC PLGS 12"
Johnson / Emerson Connectivity Solutions
1: $12.20
415-0028-006
RF Cable Assemblies SMA TO BNC PLGS 6"
Johnson / Emerson Connectivity Solutions
1: $11.28
89761-6780
RF Cable Assemblies MMCX ST/MMCX ST PLG 6"CBL ASSY ...
Molex
1: $12.25
415-0028-024
RF Cable Assemblies SMA TO BNC PLGS 24"
Johnson / Emerson Connectivity Solutions
1: $12.47
89761-6782
RF Cable Assemblies MMCX ST/MMCX ST PLG 18"CBL ASS ...
Molex
1: $14.88
89761-6781
RF Cable Assemblies MMCX ST/MMCX ST PLG 12"CBL ASS ...
Molex
1: $13.55


This product is also available in:
115503432 187450398 142103851 168098584 115141112 198649409