Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-415-0074-048
Manufacturer Part #:

415-0074-048

Manufacturer:

Description: RF Cable Assemblies RA PLG-STR BLKHD JK RG-316 48"
Silverlight Page 1,351, Mouser Enhanced Catalog
PDF Page 1,351, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Right Angle
Connector B Series: SMA
Connector B Gender: Jack (Female)
Connector B Body Style: Straight Bulkhead
Length: 48 in
Cable Type: RG-316
Connector A Polarity: Normal
Connector B Polarity: Normal
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 19 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.49
  5: $23.84
  10: $21.46
  25: $18.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
FT4232HQ-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
FT2232HQ-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
AC4490-200M
RF Modules 5mW-200mW w/ ant con
Laird Technologies Wireless M2M
1: $62.50
EA DOGM128W-6
LCD Graphic Display Modules & Accessories FSTN(+) ...
ELECTRONIC ASSEMBLY
1: $18.00
415-0025-036
RF Cable Assemblies STRT PLUGS 178 36"
Johnson / Emerson Connectivity Solutions
1: $20.93
242181
RF Adapters - Between Series SMA JACK-BNC BLKHD JA ...
Amphenol Connex
1: $13.01
132171RP-10
RF Adapters - In Series SMA JACK TO SMA PLUG REVER ...
Amphenol Connex
1: $5.77
AT91SAM9M10-G45-EK
Development Boards & Kits - ARM Eval Kit for SAM9M ...
Atmel
1: $800.09
142-0721-881
RF Connectors SMT END MT JCK GLD
Johnson / Emerson Connectivity Solutions
1: $6.96
ATXMEGA64A3-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64 ...
Atmel
1: $5.88
132171RP
RF Adapters - In Series SMA REV POL JACK TO SMA PL ...
Amphenol Connex
1: $5.35
CP2103EK
Interface Development Tools Evaluation kit for CP2 ...
Silicon Labs
1: $29.00
MCIMX23LCD
Display Development Tools MCIMX23LCD
Freescale Semiconductor
1: $199.00
ANT-MAG-B85-RPS
Antennas 85mm Magnetic Base RPSMA Connector
Linx Technologies
1: $8.20
657-1703-103F
LED Panel Mount Indicators Yellow 350fL 12V Flat L ...
Dialight
1: $12.69
Q22F1CXXY12E
LED Panel Mount Indicators INDICATOR 12V 22MM FLUS ...
Apem
1: $25.65
Q16F1CXXY12E
LED Panel Mount Indicators INDICATOR 12V 16MM FLUS ...
Apem
1: $14.37


This product is also available in:
187450398 115503432 198649409 115141112 142103851 168098584