Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-415-0066-018
Manufacturer Part #:

415-0066-018

Manufacturer:

Description: RF Cable Assemblies STR PLG-STR PLG RG-178 18"
Silverlight Page 1,351, Mouser Enhanced Catalog
PDF Page 1,351, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: MMCX
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: MMCX
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 18 in
Cable Type: RG-178
Connector A Polarity: Normal
Connector B Polarity: Normal
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.81
  5: $14.68
  10: $13.70
  25: $12.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
415-0066-024
RF Cable Assemblies STR PLG-STR PLG RG-178 36"
Johnson / Emerson Connectivity Solutions
1: $23.08
62-9171-9153-8
Chemicals SCOTCH-WELD 5.3MM MIX NOZZLE SQ GOLD
3M Electronic Specialty
1: $2.26


This product is also available in:
115141112 101778487 187450398 142103851 115503432 198649409