Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-415-0029-018
Manufacturer Part #:

415-0029-018

Manufacturer:

Description: Cables - RF Cable Assemblies STRT PLUGS 316 18"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Cables - RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 18 in
Cable Type: RG-316
Impedance: 50 Ohms
Polarity: Normal
Frequency Range: DC to 12.4 GHz
Connector A Polarity: Normal
Connector B Polarity: Normal
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.02
  10: $9.79
  25: $9.34
  100: $9.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
INA333AIDGKR
Instrumentation Amplifiers Lo Pwr Prec Inst Amp
Texas Instruments
1: $4.05
142-0701-851
RF Connectors PC END MT JCK GLD .062 BOARDS TAB
Johnson / Emerson Connectivity Solutions
1: $4.88
OPA2333AIDGKR
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $3.37
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
STN3NF06L
MOSFET N-Ch 60 Volt 4 AMP
STMicroelectronics
1: $0.92
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
132168
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER G ...
Amphenol Connex
1: $5.46
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
USB6B1
TVS Diode Arrays unidirect 2line fltr 25pF
STMicroelectronics
1: $1.44
132217
RF Adapters - Tee SMA JACK PLUG JACK TEE ADAPTER
Amphenol Connex
1: $12.22
FP301-3/8-48"-Black-bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/8, ...
3M Electronic Specialty
1: $1.76
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
132171RP-10
RF Adapters - In Series SMA JACK TO SMA PLUG REVER ...
Amphenol Connex
1: $5.77
LD1117STR
Low Dropout Regulators - LDO 1.25-15V 0.8A Adj
STMicroelectronics
1: $0.56
415-0029-036
RF Cable Assemblies STRT PLUGS 316 36"
Johnson / Emerson Connectivity Solutions
1: $14.89
415-0029-048
RF Cable Assemblies STRT PLUGS 316 48"
Johnson / Emerson Connectivity Solutions
1: $15.22
415-0029-012
RF Cable Assemblies STRT PLUGS 316 12"
Johnson / Emerson Connectivity Solutions
1: $11.00


This product is also available in:
187450398 115141112 168098584 198649409 142103851 115503432