Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-415-0028-018
Manufacturer Part #:

415-0028-018

Manufacturer:

Description: RF Cable Assemblies SMA TO BNC ST PLGS RG-316 18"
PDF Data Sheet
 
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: BNC
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 18 in
Cable Type: RG-316
Impedance: 50 Ohms
Polarity: Normal
Frequency Range: DC to 12.4 GHz
Connector A Polarity: Normal
Connector B Polarity: Normal
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.28
  10: $9.63
  25: $8.95
  100: $8.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA171AIDBVT
Operational Amplifiers - Op Amps 36V,Low Power,RRO ...
Texas Instruments
1: $1.11
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
DAC8560IADGKT
Digital to Analog Converters - DAC 16-Bit Ultra-Lo ...
Texas Instruments
1: $7.53
TLC555CDR
Timers & Support Products CMOS
Texas Instruments
1: $0.46
LQH2MCN100K02L
Fixed Inductors Choke Circuit Coated 10uH
Murata Electronics
1: $0.36
OPA656N/250
High Speed Operational Amplifiers Wideband Stable ...
Texas Instruments
1: $10.35
C1210C335K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.29
ROF-78E5.0-0.5SMD-R
DC/DC Converters 5V 500MA OUT SMD
RECOM Power
1: $3.76
CRH01(TE85L,Q,M)
Rectifiers HED trrmax=35ns 1A VRRM=200V
Toshiba
1: $0.22
ABM3-12.000MHZ-B2-T
Crystals +/-20ppm 12MHZ
ABRACON
1: $1.43
VC080505C150RP
Varistors 5.6V 0.3J Energy
AVX
1: $0.81
LM319M
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.46
FCA0805C104M-J2
Film Capacitors .10UF 16V 20%
Cornell Dubilier
1: $0.47
MAX868EUB+
Charge Pumps Reg/Adj -2x Invertin Charge Pump
Maxim Integrated
1: $3.49
SMAJ5.0A-TR
TVS Diodes - Transient Voltage Suppressors 400W 5. ...
STMicroelectronics
1: $0.41
142-0701-491
RF Connectors STRAIGHT PC BLKHD JK
Johnson / Emerson Connectivity Solutions
1: $14.63
301-1.0-RC
Thick Film Resistors - SMD 1/16WATT 1OHMS
Xicon
5000: $0.00
415-0029-012
RF Cable Assemblies STRT PLUGS 316 12"
Johnson / Emerson Connectivity Solutions
1: $11.00


This product is also available in:
115141112 187450398 142103851 115503432 198649409 168098584