Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-415-0015-024
Manufacturer Part #:

415-0015-024

Manufacturer:

Description: RF Cable Assemblies R/A PLUGS 178 24"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: MCX
Connector A Gender: Plug (Male)
Connector A Body Style: Right Angle
Connector B Series: MCX
Connector B Gender: Plug (Male)
Connector B Body Style: Right Angle
Length: 24 in
Cable Type: RG-178
Impedance: 50 Ohms
Polarity: Normal
Frequency Range: DC to 6 GHz
Color: White
Connector A Polarity: Normal
Connector B Polarity: Normal
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.72
  10: $12.11
  25: $11.16
  100: $10.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RJF21BSCC
Ethernet & Telecom Connectors Female RJ45 Black Sq ...
Amphenol PCD
1: $46.49
MCP6022-I/SN
Operational Amplifiers - Op Amps Dual 2.5V 10MHz
Microchip Technology
1: $1.42
MAX11040KGUU+
Analog to Digital Converters - ADC 24Bit 4Ch Simul ...
Maxim Integrated
1: $26.91
MS25043-10DA
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $12.35
43650-0319
Headers & Wire Housings MicroFit 3.0 SR V TH Clip ...
Molex
1: $0.99
LM311P
Comparator ICs Diff Comparator
Texas Instruments
1: $0.32
LM237KCSE3
Linear Regulators - Standard 3 Pin 1.5A Adj Neg Vl ...
Texas Instruments
1: $0.55
TPS72325DBVT
Low Dropout Regulators - LDO 200mA Low Noise High- ...
Texas Instruments
1: $2.81
MAX3221ECPWR
RS-232 Interface IC RS-232 Line Driver/Receiver
Texas Instruments
1: $1.59
CRT1206-BY-1002ELF
Thin Film Resistors - SMD 1/4watts 10K .1%
Bourns
1: $0.32
RJF6B
Ethernet & Telecom Connectors Plug w/Plastic Gland ...
Amphenol PCD
1: $39.74
TVX1H470MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.54
901-9893-RFX
RF Connectors 2H FLNG JCK S/CUP Ni
Amphenol RF
1: $4.90
S1B-13-F
Rectifiers 100V 1A
Diodes Inc.
1: $0.56
SP3UT
PCBs & Breadboards SMTpads-3U-Thin 2 sided
BusBoard Prototype Systems
1: $10.78
163-180PH-EX
DC Power Connectors PCB 2.5MM
Kobiconn
1: $1.04
1604-2
Standoffs & Spacers SWAGE STANDOFF .109"
Keystone Electronics
1: $0.91
WMG80M
Fan Cords & Accessories Guard 80mm Mill Mesh Filte ...
Orion Fans
1: $3.06
242175
RF Adapters - Between Series SMA JACK TO SMC PLUG ...
Amphenol Connex
1: $15.26
CD74HC4050PW
Buffers & Line Drivers Hex Non Inverting
Texas Instruments
1: $0.57


This product is also available in:
115141112 187450398 142103851 115503432 198649409 164017308