Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-145-0701-602
Manufacturer Part #:

145-0701-602

Manufacturer:

Description: RF Connectors 2HOLE FLANGE JCK PAS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMK
Gender: Receptacle (Female)
Impedance: 50 Ohms
Termination Style: Solder
Body Style: Flange
Connector Type: Jack Solder
Maximum Frequency: 40 GHz
Shell Plating: Passivated
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
152 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.50
  10: $26.62
  25: $23.32
  100: $21.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
T491B476M010AT
Tantalum Capacitors - Solid SMD 10volt 47uF 20% Le ...
Kemet
1: $0.96
SRC4382IPFB
Audio Sample Rate Converters Combo Sample Rate Con ...
Texas Instruments
1: $14.24
LM5116MHX/NOPB
DC/DC Switching Controllers WIDE RANGE SYNCH BUCK ...
Texas Instruments
1: $5.44
S25FL128SAGNFI001
Flash 128Mb 3V 133MHz Serial NOR Flash
Spansion
1: $2.36
MAX155BCPI+
Analog to Digital Converters - ADC 8-Bit 8Ch 250ks ...
Maxim Integrated
1: $23.80
H11AA4M
Transistor Output Optocouplers 6-PIN DIP AC INPUT ...
Fairchild Semiconductor
1: $0.68
STTH3010PI
Rectifiers high voltage diode
STMicroelectronics
1: $3.06
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
45560-0160
I/O Connectors HANDYLINK CRADLE 16P
Molex
1: $6.20
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
142-1000-033
RF Connectors HERMETIC FEED-THRU
Johnson / Emerson Connectivity Solutions
1: $9.52
74LVC161D,118
Counter ICs 3.3V SYNC 4-BIT BIN
NXP Semiconductors
1: $0.58
2001-5032-00
RF Connectors SMA PLUG RG-405/U
TE Connectivity / AMP
1: $5.76
MBA02040C3300FC100
Thin Film Resistors - Through Hole .4watt 330ohms ...
Vishay/BC Components
1: $0.12
FK20S-13V_0100
D-Sub Contacts SOCKET CONTACT CRIMP AND POKE
FCT Electronics
1: $1.91
MBA02040C4701FC100
Thin Film Resistors - Through Hole .4watt 4.7Kohms ...
Vishay/BC Components
1: $0.12
145-0701-612
RF Connectors 4HOLE FLANGE JCK PAS
Johnson / Emerson Connectivity Solutions
200: $13.00

197686488 103824464 139467046