Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-142-0701-301
Manufacturer Part #:

142-0701-301

Manufacturer:

Description: RF Connectors PC R/A JCK .155" GLD
Silverlight Page 1,424, Mouser Enhanced Catalog
PDF Page 1,424, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Receptacle (Female)
Impedance: 50 Ohms
Maximum Frequency: 18 GHz
Contact Plating: Gold
Termination Style: Solder
Body Style: Right Angle
Connector Type: Jack PCB
Operating Temperature Range: - 65 C to + 165 C
Shell Plating: Gold
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,935 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.70
  10: $6.38
  25: $5.78
  100: $4.75
  500: $4.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
OPA2140AID
Operational Amplifiers - Op Amps 11MHz,Prec,Low No ...
Texas Instruments
1: $7.32
142-0701-231
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.85
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.72
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
AQY221R2S
Solid State Relays - PCB Mount 150MA 25V 4PIN C X ...
Panasonic Electric Works
1: $6.13
MUSB-C311-30
USB Connectors USB RECPT ON PCB RA IP67 DUAL A USB ...
Amphenol Commercial Products
1: $17.16
NML0505SC
DC/DC Converters 2W SINGL OUT 5-5 VDC Single Outpu ...
Murata Power Solutions
1: $13.20
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
VS-10MQ040NPBF
Schottky Diodes & Rectifiers 2.1 Amp 40 Volt
Vishay Semiconductors
1: $0.48
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
826629-2
Headers & Wire Housings 2P SINGLE ROW
TE Connectivity / AMP
1: $0.44
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
LQH32CN100K23L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.29
3223W-1-104E
Trimmer Resistors - SMD 100K OHM 3mm 20%
Bourns
1: $3.85
TL3301NF160QG
Tactile Switches 6X4.3MM 160G T/R
E-Switch
1: $0.42
LM431CCZ
Voltage & Current References Shunt Regulator 2.5V ...
Fairchild Semiconductor
1: $0.51
CRCW080549R9FKEA
Thick Film Resistors - SMD 1/8watt 49.9ohms 1% 100 ...
Vishay/Dale
1: $0.22
0460003.UR
Fuses 125V 3A Slo-Blo
Littelfuse
1: $2.22
CY7C1041DV33-10ZSXI
SRAM 4M FAST ASYNC HI SPD IND
Cypress Semiconductor
1: $5.61

103824464 197686488 139467046