Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-142-0694-011
Manufacturer Part #:

142-0694-011

Manufacturer:

Description: RF Connectors STRT PLG .141S/R GLD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Plug (Male)
Contact Plating: Gold
Impedance: 50 Ohms
Termination Style: Solder
Body Style: Straight
Cable Type: 0.141 Semi-Rigid
Connector Type: Plug Crimp
Maximum Frequency: 26.5 GHz
Shell Plating: Gold
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.34
  10: $3.82
  25: $3.07
  100: $2.83
  500: $2.64
  1,000: $2.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
LPT62
Linear and Switching Power Supplies 60W +5/+12/-12 ...
Emerson / Astec Power
1: $55.37
3473-6610
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $2.66
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
V275LA20AP
Varistors 275V 450pF
Littelfuse
1: $0.60
172137
RF Connectors N BLKHEAD JK SOLDER .141 SEMI RIGID
Amphenol Connex
1: $7.36
132111
RF Connectors SMA RIGHT ANGLE PLUG STANDARD CABLE
Amphenol Connex
1: $5.09
142-0203-011
RF Connectors STRT PLG 316/174 GLD CLAMP
Johnson / Emerson Connectivity Solutions
1: $13.22
DC11.0001.001
AC Power Entry Modules Screw-on 2-pole 10A Non-ill ...
Schurter
1: $8.76
38770-0106
Barrier Terminal Blocks .375 LOW PROFILE 6P screw ...
Molex
1: $3.62
95623-2881
Ethernet & Telecom Connectors VERT 8/8 MOD JACK SH ...
Molex
1: $2.57
D3M
XLR Connectors 3 PIN MALE RECEPT
Switchcraft
1: $5.26
K10P-11D15-12
General Purpose Relays DPDT SOCKET MT 12VDC
TE Connectivity / P&B
1: $8.96
MUSBD111M0
USB Connectors USB B RIGHT ANGLE M3 RUGGED
Amphenol Commercial Products
1: $10.73
MTF406N
Toggle Switches 4P ON-NONE-ON LUG
TE Connectivity / Alcoswitch
1: $24.14
222153
RF Connectors F RIGHT ANGLE CRIMP PLUG 59/U
Amphenol Connex
1: $3.26
38723-6502
Terminal Block Tools & Accessories HARDWARE
Molex
1: $0.37
LQH32MN331K23L
Fixed Inductors 330uH 10%
Murata Electronics
1: $0.27
TVA1343
Aluminum Electrolytic Capacitors - Leaded 50uF 100 ...
Vishay/Sprague
1: $3.77
UUG2E220MNL1ZD
Aluminum Electrolytic Capacitors - SMD 250volts 22 ...
Nichicon
1: $1.46

103824464 197686488 139467046