Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-142-0439-101
Manufacturer Part #:

142-0439-101

Manufacturer:

Description: RF Connectors SMA R/A CLMP PLUG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Plug (Male)
Contact Plating: Gold
Impedance: 50 Ohms
Termination Style: Crimp
Body Style: Right Angle
Cable Type: HPF200, LMR200, RF200
Maximum Frequency: 12.4 GHz
Shell Plating: Gold
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 167
Multiples: 1
Pricing (USD)
  167: $11.70
  500: $10.84
  1,000: $10.40

To add to a project, please Log In.

103824464 197686488 139467046