|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-142-0402-016
Manufacturer Part #:

142-0402-016

Manufacturer:

Description:
RF Connectors / Coaxial Connectors STRT PLG 178/196 NI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Nickel
Product: Connectors
RF Series: SMA
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 12.4 GHz
Termination Style: Crimp
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Cable Type: RG-178/U, RG-196
Contact Plating: Gold
Series: SMA
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 25
Pricing (USD)
$6.50

To add to a project, please Log In.

172639243 167858023