|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-141-3901-806
Manufacturer Part #:

141-3901-806

Manufacturer:

Description:
Attenuators - Interconnects FIXED SMA 6 DB 50 OHM PASSIVATED
Mouser Online Catalog Page 1,459, Mouser Online Catalog
PDF Page 1,459, PDF Catalog Page
141-3901-806 Datasheet 141-3901-806 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Connector Type: SMA
Frequency Range: 0 GHz to 6 GHz
Maximum Attenuation: 6 dB
Power Rating: 1 W
Operating Temperature Range: - 55 C to + 125 C
Impedance: 50 Ohms
Length: 22.1 mm
Packaging: Bulk
Series: SMA Stainless Steel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6315US29D3+T Supervisory Circuits 6,860
115101-19-36.00 RF Cable Assemblies 290
132171 RF Adapters - In Series 700
MAX8215CSD+ Supervisory Circuits 1,150
GRM155R71C103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 709,879
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 718,714
GRM43DR72J104KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,245
141-3901-810 Attenuators - Interconnects 33
141-3901-803 Attenuators - Interconnects 5
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.60
10:
$23.28
25:
$21.34
50:
$19.69
100:
$18.29
250:
$17.07

To add to a project, please Log In.

102023160 143080215 190230012 114179602 167858023 195611129 172639243