Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-141-3901-801
Manufacturer Part #:

141-3901-801

Manufacturer:

Description: Attenuators - Interconnects FIXED SMA 1 DB 50 OHM PASSIVATED
Silverlight Page 1,428, Mouser Enhanced Catalog
PDF Page 1,428, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Maximum Attenuation: 1 dB
Frequency Range: 0 GHz to 6 GHz
Impedance: 50 Ohms
Power Rating: 1 W
Termination Style: Screw
Connector Type: SMA Male / Female
Operating Temperature Range: - 55 C to + 125 C
Length: 22.1 mm
Series: SMA
Type: SMA Fixed Commercial Attenuators
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.23
  10: $22.04
  25: $20.20
  50: $18.64
  100: $17.31
  250: $16.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HLQ023R0BTTR
Fixed Inductors 3.0nH
AVX
1: $0.54
HLQ022R2BTTR
Fixed Inductors 2.2nH
AVX
1: $0.54
132170
RF Adapters - In Series SMA JACK TO JACK BULKHEAD ...
Amphenol Connex
1: $6.16
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
J-Link
Emulators / Simulators J-LINK
Segger Microcontroller
1: $299.00
SI2312BDS-T1-E3
MOSFET 20V 3.77A
Vishay/Siliconix
1: $0.64
NC7S14M5X
Inverters Inv w/ Schm Trig Inp
Fairchild Semiconductor
1: $0.40
5748
RF Adapters - Between Series MAXI ADAPTER KIT
Pomona Electronics
1: $353.25
141-3901-810
Attenuators - Interconnects FIXED SMA 10 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $27.49
DS1390U-33+
Real Time Clock Low-V SPI/3-Wire With Trickle Char ...
Maxim Integrated
1: $3.77
IRFP460APBF
MOSFET N-Chan 500V 20 Amp
Vishay/Siliconix
1: $3.72
141-3901-803
Attenuators - Interconnects FIXED SMA 3 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $27.17
OAR3R100JLF
Current Sense Resistors - Through Hole 0.10 OHM 5%
IRC / TT electronics
1: $0.75
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
2N4403
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
IRF630
MOSFET N-Ch 200 Volt 10 Amp
STMicroelectronics
1: $1.05
TL431AIZ
Voltage & Current References 2.5-36V Prog Adjust
STMicroelectronics
1: $0.69
141-3901-806
Attenuators - Interconnects FIXED SMA 6 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $27.17
72975
RF Connectors SMA PLUG 5O OHM TERMINATION
Pomona Electronics
1: $21.22
141-3901-802
Attenuators - Interconnects FIXED SMA 2 DB 50 OHM ...
Johnson / Emerson Connectivity Solutions
1: $27.17


This product is also available in:
127537875 102023160