Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-141-0408-102
Manufacturer Part #:

141-0408-102

Manufacturer:

Description: RF Connectors SS RA CRIMP PLUG CAPTIVATED CONTACT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMA
Gender: Plug (Male)
Impedance: 50 Ohms
Termination Style: Crimp
Cable Type: RG-55/U, RG-142, RG-223, RG-400
Body Material: Stainless Steel
Body Style: Right Angle
Connector Type: SMA Connector
Maximum Frequency: 26.5 GHz
Shell Plating: Passivated
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 158
Multiples: 1
Pricing (USD)
  158: $18.57
  500: $14.45

To add to a project, please Log In.

197686488 103824464 139467046