Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-135-3701-311
Manufacturer Part #:

135-3701-311

Manufacturer:

Description: RF Connectors PC R/A JCK .068"LEGS
Silverlight Page 1,427, Mouser Enhanced Catalog
PDF Page 1,427, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: MMCX
Gender: Receptacle (Female)
Contact Plating: Gold
Impedance: 50 Ohms
Termination Style: Solder
Cable Type: RG-178/U, RG-196
Body Material: Brass
Body Style: Right Angle
Connector Type: Jack PCB
Maximum Frequency: 6 GHz
Operating Temperature Range: - 65 C to + 165 C
Shell Plating: Gold
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
281 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.24
  10: $7.49
  25: $6.44
  100: $5.51
  500: $4.93
  1,000: $4.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1305
System-On-Modules - SOM RCM3700 Rabbitcore Module
Rabbit Semiconductor
1: $59.00
REG113NA-3.3/3K
Low Dropout Regulators - LDO DMOS 400mA Regulator ...
Texas Instruments
1: $2.62
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
ENW-89829A2JF
Bluetooth / 802.15.1 Modules PAN1325A CC2560A HCI ...
Panasonic Electronic Components
1: $14.57
135-3701-211
RF Connectors PC ST JK .068" LEGS
Johnson / Emerson Connectivity Solutions
1: $4.72
53398-0571
Headers & Wire Housings VERTICAL HDR SMT 5P
Molex
1: $1.59
DAC3283IRGZT
Digital to Analog Converters - DAC Dual 16bit 800M ...
Texas Instruments
1: $42.18
AT32UC3A1512-AUT
32-bit Microcontrollers - MCU 32-bit 512KB Flash
Atmel
1: $16.02
V5.5MLA0603H
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.33
C10-639801-000
Circular MIL Spec Connector 3.6 mm PGY PCB Mount
Amphenol Industrial
1: $3.83
SMAJ20A
TVS Diodes - Transient Voltage Suppressors 20volts ...
Bourns
1: $0.33
BMIS-201-C
EMI Gaskets & Grounding Pads BMIS-201 Cover .538" ...
Laird Technologies
1: $0.74
0402YC103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.10
RF3603D
Signal Conditioning 316.4MHz BW 13MHz @1dB
RFM
1: $1.85
135-3402-001
RF Connectors STRT PLG RG178/U 196
Johnson / Emerson Connectivity Solutions
1: $6.46
12124076-L
Automotive Connectors FM 150.2 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.38
ABS09-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.30
CRCW0402348KFKED
Thick Film Resistors - SMD 1/16watt 348Kohms 1%
Vishay/Dale
1: $0.22
CRCW121016R2FKEA
Thick Film Resistors - SMD 1/2watt 16.2ohms 1%
Vishay/Dale
1: $0.47

197686488 103824464 139467046