|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-134-1012-041
Manufacturer Part #:

134-1012-041

Manufacturer:

Description:
RF Adapters - Between Series SMA JCK/SMB PLG GLD
Mouser Online Catalog Page 1,458, Mouser Online Catalog
PDF Page 1,458, PDF Catalog Page
134-1012-041 Datasheet 134-1012-041 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant Details
Side 1 RF Series: SMA
Side 1 Gender: Plug (Male)
Side 2 RF Series: SMB
Side 2 Gender: Plug (Male)
Impedance: 50 Ohms
Frequency Range: DC to 4 GHz
Shell Plating: Gold
Body Material: Brass
Brand: Johnson / Cinch Connectivity Solutions
Adapter Style: Straight
Connector Type: SMA SMB
Packaging: Bulk
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.99
5:
$60.51
10:
$57.02
25:
$51.78
50:
$46.54
100:
$41.89
200:
$38.40

To add to a project, please Log In.

143080215 172639243 167858023