Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-131-3701-271
Manufacturer Part #:

131-3701-271

Manufacturer:

Description: RF Connectors PC JCK .095"LEGS GLD
Silverlight Page 1,426, Mouser Enhanced Catalog
PDF Page 1,426, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMB
Gender: Receptacle (Female)
Contact Plating: Gold
Impedance: 50 Ohms
Termination Style: Solder
Body Material: Brass
Body Style: Straight
Connector Type: Jack PCB
Maximum Frequency: 4 GHz
Operating Temperature Range: - 65 C to + 165 C
Shell Plating: Gold
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
135 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.79
  10: $2.51
  25: $2.09
  100: $1.93
  500: $1.79
  1,000: $1.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P0302
Programmable Logic IC Development Tools TERASIC US ...
Terasic Technologies
1: $54.00
DAC8812ICPW
Digital to Analog Converters - DAC 16-Bit Dual Ser ...
Texas Instruments
1: $18.13
ADS8317IDGKT
Analog to Digital Converters - ADC 16B 200kSPS Ser ...
Texas Instruments
1: $11.37
USB-ISO
Interface Modules FL SPD USB ISOLATOR 1000V 41x36. ...
Olimex Ltd.
1: $41.33
74320-1004
HDMI, Displayport & DVI Connectors DVI RECEPTACLE
Molex
1: $3.10
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
131-1403-116
RF Connectors R/A PLG 316/174 Ni
Johnson / Emerson Connectivity Solutions
1: $5.12
FDN304PZ
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.53
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
T491B106M016AT
Tantalum Capacitors - Solid SMD 16V 10uF 20% "B"
Kemet
1: $0.52
903-289P-51A2
RF Connectors R/A PLG 316DS GLD
Amphenol RF
1: $4.07
T495D107M016ATE125
Tantalum Capacitors - Solid SMD 16V 100uF 20% D D ...
Kemet
1: $2.00
C1812C474M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.74
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
BLM41AF151SH1L
EMI Filter Beads, Chokes & Arrays 1806 150ohms
Murata Electronics
1: $0.75
P0751.333T
Fixed Inductors 33uH 20% 2A
Pulse
1: $2.53
C1812C105K5RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.50
NC7SZ04M5
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.49

197686488 103824464 139467046