Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-131-1403-001
Manufacturer Part #:

131-1403-001

Manufacturer:

Description: RF Connectors STRT PLG 316/174 GLD
Silverlight Page 1,426, Mouser Enhanced Catalog
PDF Page 1,426, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMB
Gender: Plug (Male)
Contact Plating: Gold
Impedance: 50 Ohms
Termination Style: Crimp
Cable Type: RG-161/U, RG-174, RG-179, RG-187, RG-188, RG-316
Body Material: Brass
Body Style: Straight
Connector Type: Plug Crimp
Maximum Frequency: 4 GHz
Operating Temperature Range: - 65 C to + 165 C
Shell Plating: Gold
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.03
  10: $9.04
  25: $7.52
  100: $6.94
  500: $6.45
  1,000: $6.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMP7702MA/NOPB
Operational Amplifiers - Op Amps PREC CMOS INPT RR ...
Texas Instruments
1: $2.79
08-56-0110
Headers & Wire Housings CRIMP TERM 22-30 GLD
Molex
1: $0.64
GRM32ER61C476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF ...
Murata Electronics
1: $1.14
OPB990T51Z
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek
1: $4.67
S761K
DC Power Connectors DC PWR PLG 0.080" 1.8"L, BLK H ...
Switchcraft
1: $4.60
SI4133-D-GT
Phase Locked Loops - PLL DUAL BAND RF TSSOP-24
Silicon Labs
1: $12.70
MW6S004NT1
Transistors RF MOSFET Power HV6 1950MHZ 2W PLD1.5N
Freescale Semiconductor
1: $9.34
UCC28C41D
Current Mode PWM Controllers BiCMOS Low-Power Curr ...
Texas Instruments
1: $2.18
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
ERA.0S.302.CLL
Circular Push Pull Connectors SIZE 0 2-PIN SOLDER ...
LEMO
1: $14.62
TLV320AIC24KIPFB
Interface - CODECs Stereo Low Pwr Voice Band Codec
Texas Instruments
1: $6.52
242185
RF Adapters - Between Series BNC JACK TO SMB PLUG ...
Amphenol Connex
1: $10.73
UX40-MB-5PP-500-1002
Cable Assemblies MINI USB CBL ASBLY 0.5M LENGTH
Hirose Connector
1: $19.84
131-3701-301
RF Connectors PC R/A JCK GLD
Johnson / Emerson Connectivity Solutions
1: $5.99
FGG.1B.306.CLAD52Z
Circular Push Pull Connectors 6P STRT PLUG MALE MA ...
LEMO
1: $32.69
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
CDRH104RNP-220NC
Fixed Inductors 22uH 2.5A
Sumida
1: $2.52
SM-M9-CF-UF-V30
RF Modules M9 CF-FORMAT MODULE
SkyeTek
1: $413.25
204-15UTC/S400-X9
Standard LEDs - Through Hole WHITE WATER CLEAR 715 ...
Everlight
1: $0.92
131-1403-101
RF Connectors R/A PLG 316/174 GLD
Johnson / Emerson Connectivity Solutions
1: $7.74

197686488 103824464 139467046