|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-105-0758-1
Manufacturer Part #:

105-0758-001

Manufacturer:

Description:
Test Plugs & Test Jacks TEST JACK BROWN
Mouser Online Catalog Page 1,423, Mouser Online Catalog
PDF Page 1,423, PDF Catalog Page
105-0758-001 Datasheet 105-0758-001 Datasheet
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Brand: Johnson / Cinch Connectivity Solutions
Equipment Type: Tip Jacks
Type: PCB mount
Color: Brown
Current Rating: 5 A
Contact Plating: Gold
Contact Material: Copper Alloy
Insulation: Insulated
Insulation Material: Nylon
Length: 10.46 mm
Packaging: Bulk
Series: Tip Jack
Factory Pack Quantity: 25
Voltage Rating: 2.1 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8361ARMZ RF Detector 323
105-0752-001 Test Plugs & Test Jacks 2,797
105-0751-001 Test Plugs & Test Jacks 5,763
105-0754-001 Test Plugs & Test Jacks 3,697
105-0753-001 Test Plugs & Test Jacks 7,005
105-0756-001 Test Plugs & Test Jacks 2,202
105-0763-001 Test Plugs & Test Jacks 2,295
105-0760-001 Test Plugs & Test Jacks 1,140
105-0762-001 Test Plugs & Test Jacks 926
105-0757-001 Test Plugs & Test Jacks 587
Real Time Availability
Stock:
1,120 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.81
10:
$0.72
25:
$0.675
100:
$0.48
500:
$0.45
$0.39

To add to a project, please Log In.

114179602 190230012 195611129 111427401 150670586