Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-105-0203-200
Manufacturer Part #:

105-0203-200

Manufacturer:

Description: Test Plugs & Test Jacks BLACK TIP JACK
Silverlight Page 1,387, Mouser Enhanced Catalog
PDF Page 1,387, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant Details
Equipment Type: Tip Jacks
Type: Solder
Color: Black
Current Rating: 10 A
Contact Plating: Gold
Contact Material: Beryllium Copper Alloy
Insulation: Insulated
Insulation Material: Nylon
Length: 24.59 mm
Factory Pack Quantity: 25
Voltage Rating: 5.7 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
264 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.54
  10: $4.92
  25: $4.61
  100: $3.89
  500: $3.28
  1,000: $3.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
105-0210-200
Test Plugs & Test Jacks BLUE TIP JACK
Johnson / Emerson Connectivity Solutions
1: $4.62
7103SYZQE
Toggle Switches ON-OFF-ON SPDT
C&K Components
1: $5.50
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
BJ78
RF Connectors TRB Blkhd Strt Jack Feedthru 3-lug
Trompeter / Emerson Connectivity Solutions
1: $16.88
MP930-50.0-1%
Thick Film Resistors - Through Hole 50 ohm 30W 1% ...
Caddock
1: $4.06
AT428H
Switch Accessories BOOT 1/4-40 .563 BLK
NKK Switches
1: $1.75
M2011SS1W01
Toggle Switches ON-NONE-OFF SPST
NKK Switches
1: $2.57
105-0202-200
Test Plugs & Test Jacks RED TIP JACK
Johnson / Emerson Connectivity Solutions
1: $4.17
MP930-200-1%
Thick Film Resistors - Through Hole 200 ohm 30W 1% ...
Caddock
1: $4.06
4453
Cable Mounting & Accessories PG 9 HYBRID CG 1.02X. ...
Heyco
1: $4.66
105-0201-200
Test Plugs & Test Jacks WHITE TIP JACK
Johnson / Emerson Connectivity Solutions
1: $5.74
1TL1-3
Toggle Switches 1 Pole 2 Position ON-ON
Honeywell
1: $23.96
1TL1-7
Toggle Switches SPDT (ON)-OFF-(ON) Screw Term
Honeywell
1: $22.99
2258
Screws & Fasteners Brass LN PG 9 Metal Locknut
Heyco
1: $0.70
0313007.HXP
Fuses 250V 7A Slo-Blo
Littelfuse
1: $0.93
Q8P1BZZRYG12E
LED Panel Mount Indicators INDICATOR 12V 8MM PROM ...
Apem
1: $10.29
105-0204-200
Test Plugs & Test Jacks MET-CLAD TIP JCK GRN
Johnson / Emerson Connectivity Solutions
1: $5.74
146E
Transformers Audio & Signal 100CT (P) 8 OHM SEC
Hammond Manufacturing
1: $18.46

111427401 108623895 150670586