Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-LNF-LP11H
Manufacturer Part #:

LNF-LP11H

Manufacturer:

Description: Fiber Optic Transmitters, Receivers, Transceivers Low Rider Ethernet 1310 nm LVPECL
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,428, Mouser Online Catalog
PDF Page 1,428, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: No
Product: Transceivers
Data Rate: 125 MBd
Wavelength: 1310 nm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Application: Ethernet
Brand: Stratos / Emerson Connectivity Solutions
Connector Type: LC
Fiber Type: Multimode
Form Factor, or Case Style: SFF
Mounting Style: SMD/SMT
Peak Wavelength: 1355 nm
Factory Pack Quantity: 25
Tradename: Low Rider
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $224.15
  5: $204.83
  10: $182.77
  25: $169.71
  50: $153.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EXB-E10C472J
Resistor Networks & Arrays 4.7K OHM 5%
Panasonic
1: $0.69
ELJ-NC47NJF
Fixed Inductors 0.047uH 5% 205mA 590mohm
Panasonic
1: $0.27

114922388 121159121