Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
501-8-1570-1E
Manufacturer Part #:

8-1570-1E

Manufacturer:

Description: Terminals LUG
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Terminals
RoHS: RoHS Compliant By Exemption Details
Product: Accessories
Stud / Tab Size: 0.322 mm
Brand: Trompeter / Emerson Connectivity Solutions
Length: 0.75 in
Material: Brass Alloy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.06
  10: $2.85
  25: $2.65
  100: $2.55
  500: $2.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UCBBJE20-1
RF Connectors / Coaxial Connectors BNC Blkhd Jack ...
Trompeter / Emerson Connectivity Solutions
1: $3.91
MS3102A14S-5S
Circular MIL Spec Connector 5P #16 SKT CONTACTS
Amphenol Industrial
1: $9.20
1590BFLBK
Enclosures, Boxes, & Cases 4.39L x 2.34W x 1.06 BL ...
Hammond Manufacturing
1: $8.50
1546306-3
Barrier Terminal Blocks .374 DOUBLE ROW 3P w/ bind ...
TE Connectivity / AMP
1: $1.43
1546306-4
Barrier Terminal Blocks .374 DOUBLE ROW 4P w/ bind ...
TE Connectivity / AMP
1: $2.55
G1026
Cable Mounting & Accessories RG 312-7-2 .438 DIA B ...
Heyco
1: $0.09
1590BGASKET
Enclosures, Boxes, & Cases GASKET RPLMT KIT FOR 15 ...
Hammond Manufacturing
1: $3.12

143080215 167858023 172639243