Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-5609049012
Manufacturer Part #:

560-9049-012

Manufacturer:

Description: Screws & Fasteners 1/4-32 NUT-BIND POST
 
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Brand: Johnson / Emerson Connectivity Solutions
Type: Hex Nut
Thread Size: 1/4-32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.10
  25: $0.09
  100: $0.08
  500: $0.07
  1,000: $0.065

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCPL-263L-000E
High Speed Optocouplers 15MBd 2Ch 5mA
Avago Technologies
1: $4.54
FK28C0G1H330J
Multilayer Ceramic Capacitors MLCC - Leaded 33pF 5 ...
TDK
1: $0.24
ERA-6AEB2433V
Thin Film Resistors - SMD 0805 243Kohm 0.1% 25ppm
Panasonic
1: $0.63
4861
Standoffs & Spacers RND SS 4-40 X .065
Keystone Electronics
1: $0.67

189371948 165583196