Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
601-46-400
Manufacturer Part #:

46-400

Manufacturer:

Description: Test Accessories - Other ALLIGATOR TEST CLIP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Test Accessories - Other
RoHS: RoHS Compliant Details
Accessory Type: Alligator Clip Jumpers
Color: Black, Red, Green, Yellow, White
Equipment Type: Test Equipment
Product: Accessories
Brand: AIM-Cambridge / Emerson Connectivity Solutions
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.87
  10: $8.46
  25: $7.74
  100: $7.65
  500: $6.91
  1,000: $6.43
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY8CKIT-049-42XX
Development Boards & Kits - ARM PSoC 4200 Prototyp ...
Cypress Semiconductor
1: $4.00
TLV70233PDBVR
LDO Voltage Regulators 300mA Low-IQ LDO Reg
Texas Instruments
1: $0.60
AT32UC3A0512-ALUT
32-bit Microcontrollers - MCU 32-bit 512KB Flash
Atmel
1: $15.10
C1608X5R1A106K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.47
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.29
NHD-4.3-480272EF-ATXL#-T
TFT Displays & Accessories LCD TFT Disp w/ Touch P ...
Newhaven Display
1: $38.00
INA826AIDR
Instrumentation Amplifiers Prec,200uA Sply Crnt 36 ...
Texas Instruments
1: $3.16
P2220
Test Probes 1X/10X Covered BNC
Tektronix
1: $131.00
PIC24FJ128GA306-I/PT
16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL ...
Microchip Technology
1: $4.61
PIC12F675-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.21
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.08
BK/GMC-1-R
Cartridge Fuses SMALL DIM. FUSE
Bussmann / Eaton
1: $0.80
170MBK
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $6.10
MIKROE-513
Jumper Wires WIRE JUMPER MALE TO MALE 15CM 10PK
mikroElektronika
1: $3.00
TW-E40-1020
PCBs & Breadboards 630 + 200 Tie Points
Twin Industries
1: $7.99
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Adaptive Interconnect Electronics (AIE)
1: $4.00
TL-5A
Test Leads 5 AMP HOOK UP LEADS
B&K Precision
1: $10.00
501793
Test Clips CLIP STEEL 5AMP BU-30
Adaptive Interconnect Electronics (AIE)
1: $0.16
5522
Test Clips TEST CLIP KIT ASSORTED COLORS
Pomona Electronics
1: $21.00
BU-00285
Test Clips MINI LEAD SET 10X18
Mueller Electric
1: $7.11

111427401 108623895 114179602 190230012 195611129 150670586