Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
601-40-8110
Manufacturer Part #:

40-8110

Manufacturer:

Description: Headers & Wire Housings 10P DUAL ROW SOCKET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Socket
Number of Positions: 10
Number of Rows: 2
Contact Gender: Socket (Female)
Housing Material: Thermoplastic
Termination Style: IDC
Brand: AIM-Cambridge / Emerson Connectivity Solutions
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 25
Wire Gauge: 30, 28
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
265 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.38
  10: $0.361
  25: $0.345
  50: $0.312
  100: $0.303
  250: $0.271
  500: $0.254
  1,000: $0.246
  2,500: $0.242

To add to a project, please Log In.

172639243 167858023 143080215